Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Druck DPI 603 0bar to 20bar Pressure Calibrator

RS Stock No.: 213-0844Brand: DruckManufacturers Part No.: I603-13G-1920
brand-logo
View all in Pressure Calibrators

Technical Document

Specifications

Brand

Druck

Maximum Pressure Measurement

20bar

Minimum Pressure Measurement

0bar

Resolution

0.005 %

Model Number p

DPI 603

Current Loop Measurement

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Dimensions

305 x 180 x 110mm

Height

110mm

Length

305mm

Width

180mm

Product details

DPI 603

A cost effective rugged portable instrument for calibration and service of pressure instrumentation. The instrument has the capability to generate pressures up to 20 bar and measure to an accuracy of ±0.075% FS. If the device under test is a pressure sensor, the instrument also measures the current or voltage output and displays it together with the pressure reading. An energising voltage of 24Vdc is provided for powering the device under test if necessary. A fixed current output of 12mA is also provided for loop verification and this can be used in a sink or source mode.

24 pressure units
Pressure accuracy: ±0.075% FS
Dual display of pressure and electrical readout
Loop verification
Pressure switch testing

Supplied with

user handbook, user guide, carrying case, shoulder strap, electrical leads and probes and a blanking plug for the pressure port.

You may be interested in
Druck DPI 615 0bar to 20bar Pressure Calibrator
€ 13,042.08Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Druck DPI 603 0bar to 20bar Pressure Calibrator

P.O.A.

Druck DPI 603 0bar to 20bar Pressure Calibrator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Druck DPI 615 0bar to 20bar Pressure Calibrator
€ 13,042.08Each (Exc. Vat)

Technical Document

Specifications

Brand

Druck

Maximum Pressure Measurement

20bar

Minimum Pressure Measurement

0bar

Resolution

0.005 %

Model Number p

DPI 603

Current Loop Measurement

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Dimensions

305 x 180 x 110mm

Height

110mm

Length

305mm

Width

180mm

Product details

DPI 603

A cost effective rugged portable instrument for calibration and service of pressure instrumentation. The instrument has the capability to generate pressures up to 20 bar and measure to an accuracy of ±0.075% FS. If the device under test is a pressure sensor, the instrument also measures the current or voltage output and displays it together with the pressure reading. An energising voltage of 24Vdc is provided for powering the device under test if necessary. A fixed current output of 12mA is also provided for loop verification and this can be used in a sink or source mode.

24 pressure units
Pressure accuracy: ±0.075% FS
Dual display of pressure and electrical readout
Loop verification
Pressure switch testing

Supplied with

user handbook, user guide, carrying case, shoulder strap, electrical leads and probes and a blanking plug for the pressure port.

You may be interested in
Druck DPI 615 0bar to 20bar Pressure Calibrator
€ 13,042.08Each (Exc. Vat)