Druck External Remote Pressure Sensor, G 1/8 Female, 70 bar max, For Use With Pressure Indicator DPI 705E

RS Stock No.: 201-2892Brand: DruckManufacturers Part No.: PM700EIS-1-16G-P1-H1-OP0
brand-logo
View all in Pressure Gauge Accessories

Technical Document

Specifications

Brand

Druck

Accessory Type

External Remote Pressure Sensor

For Use With

Pressure Indicator DPI 705E

Connector A

G 1/8 Female

Connector A - Gender

Female

Connector A - Thread Size

1/8in

Connector A - Thread Standard

G

Series

PM700E

Maximum Operating Pressure

70 bar

Country of Origin

United Kingdom

€ 757.43

€ 757.43 Each (Exc. Vat)

€ 939.21

€ 939.21 Each (inc. VAT)

Druck External Remote Pressure Sensor, G 1/8 Female, 70 bar max, For Use With Pressure Indicator DPI 705E

Calibration type

€ 757.43

€ 757.43 Each (Exc. Vat)

€ 939.21

€ 939.21 Each (inc. VAT)

Druck External Remote Pressure Sensor, G 1/8 Female, 70 bar max, For Use With Pressure Indicator DPI 705E

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Druck

Accessory Type

External Remote Pressure Sensor

For Use With

Pressure Indicator DPI 705E

Connector A

G 1/8 Female

Connector A - Gender

Female

Connector A - Thread Size

1/8in

Connector A - Thread Standard

G

Series

PM700E

Maximum Operating Pressure

70 bar

Country of Origin

United Kingdom