Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

DS Keyboard Technic Wired USB Compact, Ergonomic Keyboard, Black

RS Stock No.: 208-033Brand: DS Keyboard TechnicManufacturers Part No.: DS86W-USB-BL
View all in Keyboards

Technical Document

Specifications

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact, Ergonomic

Colour

Black

Industrial Use

Yes

Dimensions

298 x 141.81 x 21.9mm

Height

21.9mm

Width

298mm

Depth

141.81mm

Normal Keys

86

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DS Keyboard Technic Wired USB Compact, Ergonomic Keyboard, Black

P.O.A.

DS Keyboard Technic Wired USB Compact, Ergonomic Keyboard, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact, Ergonomic

Colour

Black

Industrial Use

Yes

Dimensions

298 x 141.81 x 21.9mm

Height

21.9mm

Width

298mm

Depth

141.81mm

Normal Keys

86

Country of Origin

Germany

You may be interested in