Dunlop Green Steel Toe Capped Unisex Safety Boots, UK 6, EU 39

RS Stock No.: 234-8103Brand: DunlopManufacturers Part No.: CA61831IMPA: 313551
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dunlop

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Type

Safety Wellington

Colour

Green

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

Yes

Penetration Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S4

Sole Material

Polyurethane

Slip Resistance Rating

SRC

Upper Material

Polyurethane

Anti-Slip

Yes

Shoe Size JP/CN

24.5

Country of Origin

Portugal

€ 116.58

€ 116.58 1 Pair (Exc. Vat)

€ 144.56

€ 144.56 1 Pair (inc. VAT)

Dunlop Green Steel Toe Capped Unisex Safety Boots, UK 6, EU 39

€ 116.58

€ 116.58 1 Pair (Exc. Vat)

€ 144.56

€ 144.56 1 Pair (inc. VAT)

Dunlop Green Steel Toe Capped Unisex Safety Boots, UK 6, EU 39

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dunlop

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Type

Safety Wellington

Colour

Green

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

Yes

Penetration Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S4

Sole Material

Polyurethane

Slip Resistance Rating

SRC

Upper Material

Polyurethane

Anti-Slip

Yes

Shoe Size JP/CN

24.5

Country of Origin

Portugal