Technical Document
Specifications
Brand
DunlopGender
Unisex
Shoe Size EU
48
Shoe Size UK
13
Colour
Black
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S5
Midsole Type
Steel
Sole Material
PVC
Anti-Slip
Yes
Slip Resistance Rating
SRA
Upper Material
PVC
Country of Origin
Belgium
€ 38.32
€ 38.32 1 Pair (Exc. Vat)
€ 47.52
€ 47.52 1 Pair (inc. VAT)
1
€ 38.32
€ 38.32 1 Pair (Exc. Vat)
€ 47.52
€ 47.52 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DunlopGender
Unisex
Shoe Size EU
48
Shoe Size UK
13
Colour
Black
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S5
Midsole Type
Steel
Sole Material
PVC
Anti-Slip
Yes
Slip Resistance Rating
SRA
Upper Material
PVC
Country of Origin
Belgium