Dunlop Brown Steel Toe Capped Unisex Safety Boots, UK 7

RS Stock No.: 253-7562Brand: DunlopManufacturers Part No.: D0657
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dunlop

Gender

Unisex

Shoe Size UK

7

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S5

Midsole Type

Steel

Sole Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRA

Upper Material

Polyurethane

Country of Origin

Belgium

€ 103.32

€ 103.32 1 Pair (Exc. Vat)

€ 128.12

€ 128.12 1 Pair (inc. VAT)

Dunlop Brown Steel Toe Capped Unisex Safety Boots, UK 7

€ 103.32

€ 103.32 1 Pair (Exc. Vat)

€ 128.12

€ 128.12 1 Pair (inc. VAT)

Dunlop Brown Steel Toe Capped Unisex Safety Boots, UK 7

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dunlop

Gender

Unisex

Shoe Size UK

7

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S5

Midsole Type

Steel

Sole Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRA

Upper Material

Polyurethane

Country of Origin

Belgium