Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

DuPont Grey Coverall, EN 1073-2, EN 1149-5, EN 14126, EU 2016/425

RS Stock No.: 273-1538Brand: DuPontManufacturers Part No.: D13395221
brand-logo
View all in Disposable Coveralls

Technical Document

Specifications

Brand

DuPont

Material Properties

Acid Resistant, Abrasion Resistant, Anti-Static, Biological Protection, Chemical Resistant, Dust Protection, Flex Cracking Resistance, Low Lint, Non-Woven, Oil Resistant, Protection Against Chemical Sprays, Protection Against Liquids, Protection Against Particles And Splashes, Radioactive Particulate Protection, Silicon-Free, Splash Repellent, Tear Resistant

Colour

Grey

Style

Coverall

Gender

Unisex

Length

174 → 182cm

Chest Size

100 to 108cm

Hooded

Yes

Series

Tychem 6000 F

Standards Met

EN 1073-2, EN 1149-5, EN 14126, EU 2016/425

Country of Origin

Cambodia

Stock information temporarily unavailable.

P.O.A.

DuPont Grey Coverall, EN 1073-2, EN 1149-5, EN 14126, EU 2016/425

P.O.A.

DuPont Grey Coverall, EN 1073-2, EN 1149-5, EN 14126, EU 2016/425
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

DuPont

Material Properties

Acid Resistant, Abrasion Resistant, Anti-Static, Biological Protection, Chemical Resistant, Dust Protection, Flex Cracking Resistance, Low Lint, Non-Woven, Oil Resistant, Protection Against Chemical Sprays, Protection Against Liquids, Protection Against Particles And Splashes, Radioactive Particulate Protection, Silicon-Free, Splash Repellent, Tear Resistant

Colour

Grey

Style

Coverall

Gender

Unisex

Length

174 → 182cm

Chest Size

100 to 108cm

Hooded

Yes

Series

Tychem 6000 F

Standards Met

EN 1073-2, EN 1149-5, EN 14126, EU 2016/425

Country of Origin

Cambodia