Technical Document
Specifications
Brand
DuPontSize
XXL
Material Properties
Abrasion Resistant, Flex Cracking Resistance, Puncture Resistant, Tear Resistant
Colour
White
Style
Coverall
Reusable/Disposable
Disposable
Standards Met
EN 1073-2, EN 1149-5, EU 2016/425
Gender
Unisex
Hooded
No
Series
Tyvek 500 Industry
Country of Origin
Cambodia
€ 12.16
€ 12.16 Each (Exc. Vat)
€ 15.08
€ 15.08 Each (inc. VAT)
1
€ 12.16
€ 12.16 Each (Exc. Vat)
€ 15.08
€ 15.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DuPontSize
XXL
Material Properties
Abrasion Resistant, Flex Cracking Resistance, Puncture Resistant, Tear Resistant
Colour
White
Style
Coverall
Reusable/Disposable
Disposable
Standards Met
EN 1073-2, EN 1149-5, EU 2016/425
Gender
Unisex
Hooded
No
Series
Tyvek 500 Industry
Country of Origin
Cambodia