Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Durable White Adhesive Address Blank Adhesive Label, Pack of 200

RS Stock No.: 234-8478Brand: DurableManufacturers Part No.: 145502
brand-logo
View all in Label Sheets

Technical Document

Specifications

Brand

Durable

Label Type

Address

Fixing Type

Adhesive

Colour

White

Pack Quantity

200

Length

54mm

Width

90mm

Width

90mm

Country of Origin

Poland

Stock information temporarily unavailable.

€ 34.00

€ 1.70 Each (In a Pack of 20) (Exc. Vat)

€ 42.16

€ 2.108 Each (In a Pack of 20) (inc. VAT)

Durable White Adhesive Address Blank Adhesive Label, Pack of 200

€ 34.00

€ 1.70 Each (In a Pack of 20) (Exc. Vat)

€ 42.16

€ 2.108 Each (In a Pack of 20) (inc. VAT)

Durable White Adhesive Address Blank Adhesive Label, Pack of 200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durable

Label Type

Address

Fixing Type

Adhesive

Colour

White

Pack Quantity

200

Length

54mm

Width

90mm

Width

90mm

Country of Origin

Poland