Durable Touch Screen Compatible 16in Privacy screen

RS Stock No.: 655-295Brand: DurableManufacturers Part No.: 513957
brand-logo
View all in Privacy Screens

Technical Document

Specifications

Brand

Durable

Filter Type

Privacy

Device Type

Laptop

Screen Size

16in

Colour

Grey

Touch Screen Compatible

Yes

Country of Origin

Slovakia

€ 79.33

€ 79.33 Each (Exc. Vat)

€ 98.37

€ 98.37 Each (inc. VAT)

Durable Touch Screen Compatible 16in Privacy screen

€ 79.33

€ 79.33 Each (Exc. Vat)

€ 98.37

€ 98.37 Each (inc. VAT)

Durable Touch Screen Compatible 16in Privacy screen

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Durable

Filter Type

Privacy

Device Type

Laptop

Screen Size

16in

Colour

Grey

Touch Screen Compatible

Yes

Country of Origin

Slovakia