Durable Black Lanyard

RS Stock No.: 457-6674Brand: DurableManufacturers Part No.: 8137-01
brand-logo
View all in Name Badges

Technical Document

Specifications

Brand

Durable

Type

Lanyard

Colour

Black

Length

440mm

Width

20mm

Breakaway Neck Strap

Yes

Country of Origin

Germany

Product details

Textile lace for badge

Textile lace with spring hook and safety fastening.
Highly resistant metal clamp appropriate for intensive use.
Fastening system can be detached by pulling for optimal safety.
Several colours available: black, red and dark blue.
Dimensions (W x L): 20 x 440 mm.

You may be interested in
Durable Blue Lanyard
€ 41.951 Box of 10 (Exc. Vat)

€ 33.83

€ 33.83 1 Box of 10 (Exc. Vat)

€ 41.95

€ 41.95 1 Box of 10 (inc. VAT)

Durable Black Lanyard

€ 33.83

€ 33.83 1 Box of 10 (Exc. Vat)

€ 41.95

€ 41.95 1 Box of 10 (inc. VAT)

Durable Black Lanyard

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Durable Blue Lanyard
€ 41.951 Box of 10 (Exc. Vat)

Technical Document

Specifications

Brand

Durable

Type

Lanyard

Colour

Black

Length

440mm

Width

20mm

Breakaway Neck Strap

Yes

Country of Origin

Germany

Product details

Textile lace for badge

Textile lace with spring hook and safety fastening.
Highly resistant metal clamp appropriate for intensive use.
Fastening system can be detached by pulling for optimal safety.
Several colours available: black, red and dark blue.
Dimensions (W x L): 20 x 440 mm.

You may be interested in
Durable Blue Lanyard
€ 41.951 Box of 10 (Exc. Vat)