Technical Document
Specifications
Brand
Duracell ProcellModel Number
PC1500
Brand Range
Constant
Chemistry
Alkaline
Nominal Voltage
1.5V
Terminal Type
Flat
Capacity
3.125Ah
Size
AA
IEC Name
LR6
Number of Batteries Supplied
638
Pack Quantity
638
Country of Origin
Belgium
Stock information temporarily unavailable.
€ 631.62
€ 0.99 Each (In a Pack of 638) (Exc. Vat)
€ 783.21
€ 1.228 Each (In a Pack of 638) (inc. VAT)
Duracell Procell Constant Alkaline AA Batteries 1.5V
638
€ 631.62
€ 0.99 Each (In a Pack of 638) (Exc. Vat)
€ 783.21
€ 1.228 Each (In a Pack of 638) (inc. VAT)
Duracell Procell Constant Alkaline AA Batteries 1.5V
Stock information temporarily unavailable.
638
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Duracell ProcellModel Number
PC1500
Brand Range
Constant
Chemistry
Alkaline
Nominal Voltage
1.5V
Terminal Type
Flat
Capacity
3.125Ah
Size
AA
IEC Name
LR6
Number of Batteries Supplied
638
Pack Quantity
638
Country of Origin
Belgium