Duracell Alkaline 1.5V, N Battery

RS Stock No.: 128-7589Brand: DuracellManufacturers Part No.: 15025970
brand-logo
View all in Home

Technical Document

Specifications

Brand Range

Duracell Ultra

Size

N

Nominal Voltage

1.5V

Chemistry

Alkaline

Capacity

800mAh

Terminal Type

Standard

Dimensions

30.2 x 12mm

Product details

Duracell Specialist Battery 12 V

A23 Alkaline battery from Duracell. This battery is a non-standard sizes battery designed for reliability in specialist applications such as security. With the long service and high performance this battery is popular for most consumers, industrial and military applications where an economical and general purpose battery is required. This Duracell electronic 12V battery ensures that you device are super-charged with high performance and longer lasting life.

Features & Benefits

• Wide operating temperature range
• 12V of power
• Low self-discharge giving them an excellent shelf life
• Non-rechargeable
• Excellent reliability and high capacity – longer life

Typical Applications

Suitable for long service and high drain applications:-
• Car Key Fobs
• Security Devices
• Smoke Alarms
• Remote Controls

Guidance

• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

FAQ’s

Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline Batteries?
Recycle responsibly, a wide range of schemes are available.

Warning

Keep out of sight and reach of children

You may be interested in
Duracell Alkaline 1.5V, N Battery
€ 8.521 Pack of 2 (Exc. Vat)

P.O.A.

Duracell Alkaline 1.5V, N Battery

P.O.A.

Duracell Alkaline 1.5V, N Battery

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Duracell Alkaline 1.5V, N Battery
€ 8.521 Pack of 2 (Exc. Vat)

Technical Document

Specifications

Brand Range

Duracell Ultra

Size

N

Nominal Voltage

1.5V

Chemistry

Alkaline

Capacity

800mAh

Terminal Type

Standard

Dimensions

30.2 x 12mm

Product details

Duracell Specialist Battery 12 V

A23 Alkaline battery from Duracell. This battery is a non-standard sizes battery designed for reliability in specialist applications such as security. With the long service and high performance this battery is popular for most consumers, industrial and military applications where an economical and general purpose battery is required. This Duracell electronic 12V battery ensures that you device are super-charged with high performance and longer lasting life.

Features & Benefits

• Wide operating temperature range
• 12V of power
• Low self-discharge giving them an excellent shelf life
• Non-rechargeable
• Excellent reliability and high capacity – longer life

Typical Applications

Suitable for long service and high drain applications:-
• Car Key Fobs
• Security Devices
• Smoke Alarms
• Remote Controls

Guidance

• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

FAQ’s

Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline Batteries?
Recycle responsibly, a wide range of schemes are available.

Warning

Keep out of sight and reach of children

You may be interested in
Duracell Alkaline 1.5V, N Battery
€ 8.521 Pack of 2 (Exc. Vat)