E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Duracell Plus Power Alkaline AA Batteries 1.5V

RS Stock No.: 211-8746Brand: DuracellManufacturers Part No.: MN1500 PLUS POWER PACK 8
brand-logo
View all in AA Batteries

Technical Document

Specifications

Model Number

MN1500 PLUS POWER

Brand Range

Duracell Plus Power

Chemistry

Alkaline

Sub Range

DURACELL

Nominal Voltage

1.5V

Terminal Type

Flat

Capacity

3.016Ah

Pack Quantity

8

Country of Origin

Belgium

You may be interested in
Stock information temporarily unavailable.

€ 23.36

€ 2.92 Each (In a Pack of 8) (Exc. Vat)

€ 28.97

€ 3.621 Each (In a Pack of 8) (inc. VAT)

Duracell Plus Power Alkaline AA Batteries 1.5V

€ 23.36

€ 2.92 Each (In a Pack of 8) (Exc. Vat)

€ 28.97

€ 3.621 Each (In a Pack of 8) (inc. VAT)

Duracell Plus Power Alkaline AA Batteries 1.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model Number

MN1500 PLUS POWER

Brand Range

Duracell Plus Power

Chemistry

Alkaline

Sub Range

DURACELL

Nominal Voltage

1.5V

Terminal Type

Flat

Capacity

3.016Ah

Pack Quantity

8

Country of Origin

Belgium

You may be interested in