Durakool PCB Mount Automotive Relay, 24V dc Coil Voltage, 45A Switching Current, SPDT

RS Stock No.: 915-6629Brand: DurakoolManufacturers Part No.: DG19-7011-35-1024-11
brand-logo
View all in Automotive Relays

Technical Document

Specifications

Coil Voltage

24V dc

Coil Power

1.5W

Coil Resistance

362Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

45A

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Mounting Type

PCB Mount

Terminal Type

PCB Pin

Contact Material

AgSnOInO

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Isolation Coil To Contact

500V rms

Depth

21.5mm

Height

21.5mm

Length

26.5mm

Life

107Cycles

Country of Origin

China

Product details

Willow Durakool DG19 Series Automotive Relays

Willow Durakool DG19 Series miniature automotive power relays feature a latching coil with a high expected life cycle. The DG19 relays have a high resistance to inrush current and are designed for PCB mounting.

General purpose automotive or industrial relays
High resistance to inrush current
PCB mounting
Open, dust cover and sealed options available
RoHS Compliant

Stock information temporarily unavailable.

€ 3.16

€ 3.16 Each (Exc. Vat)

€ 3.92

€ 3.92 Each (inc. VAT)

Durakool PCB Mount Automotive Relay, 24V dc Coil Voltage, 45A Switching Current, SPDT

€ 3.16

€ 3.16 Each (Exc. Vat)

€ 3.92

€ 3.92 Each (inc. VAT)

Durakool PCB Mount Automotive Relay, 24V dc Coil Voltage, 45A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24V dc

Coil Power

1.5W

Coil Resistance

362Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

45A

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Mounting Type

PCB Mount

Terminal Type

PCB Pin

Contact Material

AgSnOInO

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Isolation Coil To Contact

500V rms

Depth

21.5mm

Height

21.5mm

Length

26.5mm

Life

107Cycles

Country of Origin

China

Product details

Willow Durakool DG19 Series Automotive Relays

Willow Durakool DG19 Series miniature automotive power relays feature a latching coil with a high expected life cycle. The DG19 relays have a high resistance to inrush current and are designed for PCB mounting.

General purpose automotive or industrial relays
High resistance to inrush current
PCB mounting
Open, dust cover and sealed options available
RoHS Compliant