Technical Document
Specifications
Brand
DymoTape Width
12 mm
Works With Printer Models
Rhino 4200, Rhino 5200, Rhino 6000
Background Colour
Green
Print Colour
White
Laminated
No
Tape Length
5.5 m
Label Quantity
1 Roll
Better World Product (Find out more)
Yes
Better World Claim
Recycled materials
Product details
Dymo Rhino Tapes
A strong permanent adhesive. Adheres well to most surfaces. Flexible material conforms to curverd sufaces. Resistant to water chemicals and oil (Vinyl) dirt and oils (Polyester). Compatible with the Rhino Pro range of printers
€ 52.96
€ 52.96 Each (Exc. Vat)
€ 65.67
€ 65.67 Each (inc. VAT)
1
€ 52.96
€ 52.96 Each (Exc. Vat)
€ 65.67
€ 65.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DymoTape Width
12 mm
Works With Printer Models
Rhino 4200, Rhino 5200, Rhino 6000
Background Colour
Green
Print Colour
White
Laminated
No
Tape Length
5.5 m
Label Quantity
1 Roll
Better World Product (Find out more)
Yes
Better World Claim
Recycled materials
Product details
Dymo Rhino Tapes
A strong permanent adhesive. Adheres well to most surfaces. Flexible material conforms to curverd sufaces. Resistant to water chemicals and oil (Vinyl) dirt and oils (Polyester). Compatible with the Rhino Pro range of printers