Technical Document
Specifications
Brand
DymoTape Width
12 mm
Works With Printer Models
Dymo Letratag LT100H, Dymo Letratag LT100T
Background Colour
White
Print Colour
Black
Laminated
No
Tape Length
4 m
Label Quantity
1 Roll
Better World Product (Find out more)
Yes
Better World Claim
Recycled materials
Country of Origin
Belgium
Product details
DYMO Letratag Tapes
DYMO have created a fantastic series of Letratag tapes. They are so easy to use and perform at that highest level. Simplify place into the tape cassette to apply labels quick and easy on any surface. Letratag tapes add visual impact, easy communication and an economical solution for labelling almost anything in your home or office.
Features and Benefits
Plastic Tape
Back ground colour available: White, Yellow, Silver, Red, Green and Blue
Printing Colour: Black
Size: 12 mm x 2 m and 12 mm x 4 m (Width x Length)
Tear Resistant
Very durable
For use with Dymo LetraTag Label Makers
Typical Applications
These Dymo LetraTag standard label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These printer tapes are ideal for labelling wires, cables and rounded surfaces too. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage boxes & shelves
Shipping/Mailing
Barcoding
Wires & cables
Visitor or name badges
Utility and food storage
Floor marking
FAQs
Is this Label tape waterproof?
Yes, this label printer tape waterproof.
What label printers/markers can this tape be used with?
Compatible with: DYMO® LetraTag™ LT-100H, LT-100T
€ 17.70
€ 17.70 Each (Exc. Vat)
€ 21.95
€ 21.95 Each (inc. VAT)
1
€ 17.70
€ 17.70 Each (Exc. Vat)
€ 21.95
€ 21.95 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DymoTape Width
12 mm
Works With Printer Models
Dymo Letratag LT100H, Dymo Letratag LT100T
Background Colour
White
Print Colour
Black
Laminated
No
Tape Length
4 m
Label Quantity
1 Roll
Better World Product (Find out more)
Yes
Better World Claim
Recycled materials
Country of Origin
Belgium
Product details
DYMO Letratag Tapes
DYMO have created a fantastic series of Letratag tapes. They are so easy to use and perform at that highest level. Simplify place into the tape cassette to apply labels quick and easy on any surface. Letratag tapes add visual impact, easy communication and an economical solution for labelling almost anything in your home or office.
Features and Benefits
Plastic Tape
Back ground colour available: White, Yellow, Silver, Red, Green and Blue
Printing Colour: Black
Size: 12 mm x 2 m and 12 mm x 4 m (Width x Length)
Tear Resistant
Very durable
For use with Dymo LetraTag Label Makers
Typical Applications
These Dymo LetraTag standard label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These printer tapes are ideal for labelling wires, cables and rounded surfaces too. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage boxes & shelves
Shipping/Mailing
Barcoding
Wires & cables
Visitor or name badges
Utility and food storage
Floor marking
FAQs
Is this Label tape waterproof?
Yes, this label printer tape waterproof.
What label printers/markers can this tape be used with?
Compatible with: DYMO® LetraTag™ LT-100H, LT-100T