Dymo LabelManager 360D Handheld Label Printer, 19mm Max Label Width, UK Plug

RS Stock No.: 686-8091Brand: DymoManufacturers Part No.: S0879490
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Dymo

Model

LabelManager 360D

Application

Office

Maximum Label Width

19mm

Handheld

Yes

Keyboard

Yes

Plug Type

Type G - British 3-Pin

Keyboard Layout

QWERTY (UK)

Resolution

180dpi

Width

192mm

Weight

1.1kg

Height

100mm

Country of Origin

China

Product details

LabelManager 360D

Powered by a lithium-ion battery – the same technology used to power cell phones and laptop computers. Charge and go unlike an AC adapter, labeling power whenever you need it., The DYMO® LabelManager® 360D label maker eliminates the inconvenience of AA batteries. Plus get the results you want faster and easier than ever, thanks to new features inspired by consumers.

Large 1.5in. x 2.75in. screen displays two lines of label text
Graphical display lets you see text effects on screen before you print
Work faster with an improved user interface that displays all menu items without scrolling, and includes intuitive icons for formatting options
Customize labels and add emphasis by choosing from 3 font styles, 7 font sizes, one of the many styles, and one of 8 different box styles or underline
Uses DYMO D1 labels in 6, 9, 12 and 19 mm widths
Powered by a rechargeable lithium-ion battery – the same technology used in mobile phones and laptops
Eliminates AA battery inconvenience, expense and disposal
9-label memory and “save text” feature
Print up to 10 copies of the same label
Familiar QWERTY keyboard speeds text entry
Quick access to special symbols including punctuation and currency

Supplied with

Label maker, lithium-ion battery, charging cord, starter label cassette, manual and 1-year warranty card

Dymo Desktop

€ 252.26

€ 252.26 Each (Exc. Vat)

€ 312.80

€ 312.80 Each (inc. VAT)

Dymo LabelManager 360D Handheld Label Printer, 19mm Max Label Width, UK Plug

€ 252.26

€ 252.26 Each (Exc. Vat)

€ 312.80

€ 312.80 Each (inc. VAT)

Dymo LabelManager 360D Handheld Label Printer, 19mm Max Label Width, UK Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dymo

Model

LabelManager 360D

Application

Office

Maximum Label Width

19mm

Handheld

Yes

Keyboard

Yes

Plug Type

Type G - British 3-Pin

Keyboard Layout

QWERTY (UK)

Resolution

180dpi

Width

192mm

Weight

1.1kg

Height

100mm

Country of Origin

China

Product details

LabelManager 360D

Powered by a lithium-ion battery – the same technology used to power cell phones and laptop computers. Charge and go unlike an AC adapter, labeling power whenever you need it., The DYMO® LabelManager® 360D label maker eliminates the inconvenience of AA batteries. Plus get the results you want faster and easier than ever, thanks to new features inspired by consumers.

Large 1.5in. x 2.75in. screen displays two lines of label text
Graphical display lets you see text effects on screen before you print
Work faster with an improved user interface that displays all menu items without scrolling, and includes intuitive icons for formatting options
Customize labels and add emphasis by choosing from 3 font styles, 7 font sizes, one of the many styles, and one of 8 different box styles or underline
Uses DYMO D1 labels in 6, 9, 12 and 19 mm widths
Powered by a rechargeable lithium-ion battery – the same technology used in mobile phones and laptops
Eliminates AA battery inconvenience, expense and disposal
9-label memory and “save text” feature
Print up to 10 copies of the same label
Familiar QWERTY keyboard speeds text entry
Quick access to special symbols including punctuation and currency

Supplied with

Label maker, lithium-ion battery, charging cord, starter label cassette, manual and 1-year warranty card

Dymo Desktop