Dymo LabelWriter 4XL Label Printer, 106mm Max Label Width, UK Plug

RS Stock No.: 686-8111Brand: DymoManufacturers Part No.: S0904960
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Dymo

Model

LabelWriter 4XL

Application

Office

Maximum Label Width

106mm

Lines of Printing

4

Plug Type

Type G - British 3-Pin

Resolution

300dpi

Connection Port

USB

Weight

2.2kg

Width

252mm

Height

247mm

Product details

LabelWriter® 4XL printer

Put a DYMO® LabelWriter® 4XL in your office or workplace, and you’re ready for any mailing or labeling job that comes your way. Print labels up to 10cm wide, including all-in-one 104x159mm shipping labels, bulk mailing, warehouse labels and other large label formats. And, print dozens more label styles and sizes for use with file folders, name badges and more. In addition, with its compact size, the 4XL printer fits into almost any workspace or desktop.

Includes the new DYMO Label™ v.8 software which enables you to create labels right from your PC or Mac®
Print up to 53 labels per minute (or 81mm per second, 4-line address label)
Uses thermal printing technology – no expensive ink or toner costs, ever
Print crisp text, graphics and barcodes at 300 dpi
Create labels directly from text in Microsoft® Word, Excel® or Outlook®, without retyping
Share with co-workers using Windows / Mac printer sharing
UK 3 Pin Plug supplied

Works with Windows® XP/ Windows Vista® / Windows® 7 or Mac® OS 10.4 or higher

Supplied with

Windows and Mac printer drivers, USB cable, cleaning card, Quick Start Guide, User Guide and starter roll of 104x159mm shipping labels, 2 year limited warranty

Dymo Desktop

P.O.A.

Dymo LabelWriter 4XL Label Printer, 106mm Max Label Width, UK Plug

P.O.A.

Dymo LabelWriter 4XL Label Printer, 106mm Max Label Width, UK Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dymo

Model

LabelWriter 4XL

Application

Office

Maximum Label Width

106mm

Lines of Printing

4

Plug Type

Type G - British 3-Pin

Resolution

300dpi

Connection Port

USB

Weight

2.2kg

Width

252mm

Height

247mm

Product details

LabelWriter® 4XL printer

Put a DYMO® LabelWriter® 4XL in your office or workplace, and you’re ready for any mailing or labeling job that comes your way. Print labels up to 10cm wide, including all-in-one 104x159mm shipping labels, bulk mailing, warehouse labels and other large label formats. And, print dozens more label styles and sizes for use with file folders, name badges and more. In addition, with its compact size, the 4XL printer fits into almost any workspace or desktop.

Includes the new DYMO Label™ v.8 software which enables you to create labels right from your PC or Mac®
Print up to 53 labels per minute (or 81mm per second, 4-line address label)
Uses thermal printing technology – no expensive ink or toner costs, ever
Print crisp text, graphics and barcodes at 300 dpi
Create labels directly from text in Microsoft® Word, Excel® or Outlook®, without retyping
Share with co-workers using Windows / Mac printer sharing
UK 3 Pin Plug supplied

Works with Windows® XP/ Windows Vista® / Windows® 7 or Mac® OS 10.4 or higher

Supplied with

Windows and Mac printer drivers, USB cable, cleaning card, Quick Start Guide, User Guide and starter roll of 104x159mm shipping labels, 2 year limited warranty

Dymo Desktop