E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

E-TEC SIB Series Straight Through Hole Mount PCB Socket, 32-Contact, 1-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 600-7732Brand: E-TECManufacturers Part No.: SIB-132-S001-95
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

E-TEC

Number Of Contacts

32

Number Of Rows

1

Pitch

2.54mm

Type

Wire to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

SIB

Product details

Divisible strips

Divisible strips featuring tin-plated contacts with gold-plated tulips.
Available in 20 and 32-contact solder or wrap versions.

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 83.00

€ 4.15 Each (In a Pack of 20) (Exc. Vat)

€ 102.92

€ 5.146 Each (In a Pack of 20) (inc. VAT)

E-TEC SIB Series Straight Through Hole Mount PCB Socket, 32-Contact, 1-Row, 2.54mm Pitch, Solder Termination

€ 83.00

€ 4.15 Each (In a Pack of 20) (Exc. Vat)

€ 102.92

€ 5.146 Each (In a Pack of 20) (inc. VAT)

E-TEC SIB Series Straight Through Hole Mount PCB Socket, 32-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 480€ 4.15€ 83.00
500 - 1480€ 3.73€ 74.60
1500 - 3980€ 3.37€ 67.40
4000 - 7980€ 2.64€ 52.80
8000+€ 2.19€ 43.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

E-TEC

Number Of Contacts

32

Number Of Rows

1

Pitch

2.54mm

Type

Wire to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

SIB

Product details

Divisible strips

Divisible strips featuring tin-plated contacts with gold-plated tulips.
Available in 20 and 32-contact solder or wrap versions.

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more