e2s Red User Recordable Voice Sounder, 107dB, 230 V ac

RS Stock No.: 237-8844Brand: e2sManufacturers Part No.: A105APPAC230T-N
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

e2s

Supply Voltage

230 V ac

Decibels at 1 Metre

107dB

Current Type

AC

Minimum Decibel

95dB

Maximum Decibel

107dB

Minimum Temperature

-25°C

Maximum Temperature

+55°C

You may be interested in
e2s Siren, 230 V ac, 110dB at 1 m, AC
€ 634.83Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

e2s Red User Recordable Voice Sounder, 107dB, 230 V ac

P.O.A.

e2s Red User Recordable Voice Sounder, 107dB, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
e2s Siren, 230 V ac, 110dB at 1 m, AC
€ 634.83Each (Exc. Vat)

Technical Document

Specifications

Brand

e2s

Supply Voltage

230 V ac

Decibels at 1 Metre

107dB

Current Type

AC

Minimum Decibel

95dB

Maximum Decibel

107dB

Minimum Temperature

-25°C

Maximum Temperature

+55°C

You may be interested in
e2s Siren, 230 V ac, 110dB at 1 m, AC
€ 634.83Each (Exc. Vat)