Technical Document
Specifications
Brand
e2sSupply Voltage
24 V dc
Decibels at 1 Metre
112dB
Current Type
DC
Number Of Tones
32
Housing Colour
Red
Mounting Style
Surface Mount
Maximum Decibel
112dB
Base Length
130mm
Housing Material
ABS
Minimum Temperature
-25°C
Base Width
130mm
Maximum Temperature
+55°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
e2sSupply Voltage
24 V dc
Decibels at 1 Metre
112dB
Current Type
DC
Number Of Tones
32
Housing Colour
Red
Mounting Style
Surface Mount
Maximum Decibel
112dB
Base Length
130mm
Housing Material
ABS
Minimum Temperature
-25°C
Base Width
130mm
Maximum Temperature
+55°C