Technical Document
Specifications
Brand
e2sSupply Voltage
230 V
Lens Colour
Amber, Blue, Clear, Green, Red, Yellow
Mounting Style
Wall Mount
Current Type
Vac
Light Effect
Flashing, Rotating, Steady
Decibels at 1 Metre
113dB
Series
AB105LDA
Bulb Type
LED
IP Rating
IP65
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 493.48
€ 493.48 Each (Exc. Vat)
€ 611.92
€ 611.92 Each (inc. VAT)
e2s AB105LDA Series Amber, Blue, Clear, Green, Red, Yellow LED Beacon, 230 V, IP65, Wall Mount, 113dB at 1 Metre
1
€ 493.48
€ 493.48 Each (Exc. Vat)
€ 611.92
€ 611.92 Each (inc. VAT)
e2s AB105LDA Series Amber, Blue, Clear, Green, Red, Yellow LED Beacon, 230 V, IP65, Wall Mount, 113dB at 1 Metre
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
e2sSupply Voltage
230 V
Lens Colour
Amber, Blue, Clear, Green, Red, Yellow
Mounting Style
Wall Mount
Current Type
Vac
Light Effect
Flashing, Rotating, Steady
Decibels at 1 Metre
113dB
Series
AB105LDA
Bulb Type
LED
IP Rating
IP65
Country of Origin
United Kingdom