E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EA Elektro-Automatik EA-EL 9000 B Series Electronic Load, 0 → 14400 W, 0 → 80 V, 0 → 1020 A

RS Stock No.: 184-5643Brand: EA Elektro-AutomatikManufacturers Part No.: EA-EL 9080-1020 B 6U
brand-logo
View all in Electronic Loads

Technical Document

Specifications

Series

EA-EL 9000 B

Load Type

Programmable

Constant Voltage Mode Range

0 → 80 V

Constant Current Mode Range

0 → 1020 A

Constant Resistance Mode Range

0.0075 → 2.5 Ω

Constant Wattage Mode Range

0 → 14400 W

Rack Units

6 U

Country of Origin

Germany

Stock information temporarily unavailable.

€ 21,314.14

€ 21,314.14 Each (Exc. Vat)

€ 26,429.53

€ 26,429.53 Each (inc. VAT)

EA Elektro-Automatik EA-EL 9000 B Series Electronic Load, 0 → 14400 W, 0 → 80 V, 0 → 1020 A

€ 21,314.14

€ 21,314.14 Each (Exc. Vat)

€ 26,429.53

€ 26,429.53 Each (inc. VAT)

EA Elektro-Automatik EA-EL 9000 B Series Electronic Load, 0 → 14400 W, 0 → 80 V, 0 → 1020 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EA-EL 9000 B

Load Type

Programmable

Constant Voltage Mode Range

0 → 80 V

Constant Current Mode Range

0 → 1020 A

Constant Resistance Mode Range

0.0075 → 2.5 Ω

Constant Wattage Mode Range

0 → 14400 W

Rack Units

6 U

Country of Origin

Germany