E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 5000 W, 0 → 360 V, 0 → 40 A

RS Stock No.: 264-7205Brand: EA Elektro-AutomatikManufacturers Part No.: EA-ELR 10360-40 3U
brand-logo
View all in Electronic Loads

Technical Document

Specifications

Series

EA-ELR 10000

Load Type

Electronic Load Regenerative

Constant Voltage Mode Range

0 → 360 V

Constant Current Mode Range

0 → 40 A

Constant Resistance Mode Range

0.3 → 520 Ω

Constant Wattage Mode Range

0 → 5000 W

Efficiency

95.5 %

Rack Units

3 U

Country of Origin

Germany

Stock information temporarily unavailable.

€ 17,182.14

€ 17,182.14 Each (Exc. Vat)

€ 21,305.85

€ 21,305.85 Each (inc. VAT)

EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 5000 W, 0 → 360 V, 0 → 40 A

€ 17,182.14

€ 17,182.14 Each (Exc. Vat)

€ 21,305.85

€ 21,305.85 Each (inc. VAT)

EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 5000 W, 0 → 360 V, 0 → 40 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EA-ELR 10000

Load Type

Electronic Load Regenerative

Constant Voltage Mode Range

0 → 360 V

Constant Current Mode Range

0 → 40 A

Constant Resistance Mode Range

0.3 → 520 Ω

Constant Wattage Mode Range

0 → 5000 W

Efficiency

95.5 %

Rack Units

3 U

Country of Origin

Germany