E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EA Elektro-Automatik EA-PS 9000 2U Series Analogue, Digital Bench Power Supply, 0 → 200V, 15A, 1-Output, 1kW

RS Stock No.: 803-0147Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PS 9200-15 2U
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

EA-PS 9000 2U

Model Number

EA-PS 9200-15 2U

Number of Outputs

1

Rack Units

2 U

Output Voltage

0 → 200V

Supply Voltage

90 → 264V ac

Output Current

15A

Power Rating

1kW

Number of Displays

1

Type

Analogue, Digital

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Analogue, Digital

Input Connector

IEC 320

Output Connector

USB

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

Germany

Product details

EA-PS 9000 2U 640W - 3000W (μ-processor) Series

The EA-PS 9000 2U is an adjustable and programmable 19" 2U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for a flexible usage at either high voltage or high current, as convenient, within the nominal power rating. The EA-PS 9000 2U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on-board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent 'low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.

μ-processor controlled, up to 16 bit resolution
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4-digit display, memory functions
On-board isolated analogue interface (0-5/0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
Attractive and rugged 19" 2U rack format
IEC 320-C20 input receptacle, outlet 8 mm bolts with insulated safety cover

Supplied with

power cord, user manual (English/German)

Elektro-Automatik

Stock information temporarily unavailable.

P.O.A.

EA Elektro-Automatik EA-PS 9000 2U Series Analogue, Digital Bench Power Supply, 0 → 200V, 15A, 1-Output, 1kW

Calibration type

P.O.A.

EA Elektro-Automatik EA-PS 9000 2U Series Analogue, Digital Bench Power Supply, 0 → 200V, 15A, 1-Output, 1kW
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EA-PS 9000 2U

Model Number

EA-PS 9200-15 2U

Number of Outputs

1

Rack Units

2 U

Output Voltage

0 → 200V

Supply Voltage

90 → 264V ac

Output Current

15A

Power Rating

1kW

Number of Displays

1

Type

Analogue, Digital

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Analogue, Digital

Input Connector

IEC 320

Output Connector

USB

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

Germany

Product details

EA-PS 9000 2U 640W - 3000W (μ-processor) Series

The EA-PS 9000 2U is an adjustable and programmable 19" 2U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for a flexible usage at either high voltage or high current, as convenient, within the nominal power rating. The EA-PS 9000 2U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on-board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent 'low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.

μ-processor controlled, up to 16 bit resolution
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4-digit display, memory functions
On-board isolated analogue interface (0-5/0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
Attractive and rugged 19" 2U rack format
IEC 320-C20 input receptacle, outlet 8 mm bolts with insulated safety cover

Supplied with

power cord, user manual (English/German)

Elektro-Automatik