EAO Pushbutton Actuator for Use with Switching Devices

RS Stock No.: 441-446Brand: EAOManufacturers Part No.: 03-614.011
brand-logo
View all in Push Button Actuators

Technical Document

Specifications

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Actuator Material

Plastic

Operating Mode

Maintained

Standards Met

2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA

Mounting Type

Panel Mount

Country of Origin

Switzerland

€ 114.04

€ 114.04 Each (Exc. Vat)

€ 141.41

€ 141.41 Each (inc. VAT)

EAO Pushbutton Actuator for Use with Switching Devices

€ 114.04

€ 114.04 Each (Exc. Vat)

€ 141.41

€ 141.41 Each (inc. VAT)

EAO Pushbutton Actuator for Use with Switching Devices

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Actuator Material

Plastic

Operating Mode

Maintained

Standards Met

2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA

Mounting Type

Panel Mount

Country of Origin

Switzerland