Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Actuator Colour
Black
Actuator Material
Plastic
Operating Mode
Maintained
Standards Met
2011/65/EC (RoHS), 2014/35/EU (LVD) for version 230 VAC
Actuator Diameter
9
Mounting Type
Panel Mount
Country of Origin
Switzerland
€ 22.92
€ 22.92 Each (Exc. Vat)
€ 28.42
€ 28.42 Each (inc. VAT)
1
€ 22.92
€ 22.92 Each (Exc. Vat)
€ 28.42
€ 28.42 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Actuator Colour
Black
Actuator Material
Plastic
Operating Mode
Maintained
Standards Met
2011/65/EC (RoHS), 2014/35/EU (LVD) for version 230 VAC
Actuator Diameter
9
Mounting Type
Panel Mount
Country of Origin
Switzerland