Technical Documents
Specifications
Brand
EAOProduct Type
Illuminated Push Button
Actuator Type
Push Button
Standards/Approvals
RoHS
Country of Origin
Switzerland
Product Details
Hit the mark with this push button switch from EAO. The component makes it a cinch to open and close electrical circuits in industrial control cabinets or testing equipment. An illuminated actuator means there's little chance of you missing the mark, as the push button is visible in most light conditions. The plastic construction is resistant to corrosion and impact for long-term performance. Durable gold-plated contacts offer superior conductivity and corrosion resistance to ensure a reliable electrical connection.
The rectangular actuator is raised, so it stands above a level surface. This makes the button easy to locate and press.
Stock information temporarily unavailable.
€ 68.00
€ 68.00 Each (Exc. Vat)
€ 84.32
€ 84.32 Each (inc. VAT)
1
€ 68.00
€ 68.00 Each (Exc. Vat)
€ 84.32
€ 84.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | € 68.00 |
| 10 - 49 | € 66.41 |
| 50 - 99 | € 64.89 |
| 100+ | € 63.53 |
Technical Documents
Specifications
Brand
EAOProduct Type
Illuminated Push Button
Actuator Type
Push Button
Standards/Approvals
RoHS
Country of Origin
Switzerland
Product Details
Hit the mark with this push button switch from EAO. The component makes it a cinch to open and close electrical circuits in industrial control cabinets or testing equipment. An illuminated actuator means there's little chance of you missing the mark, as the push button is visible in most light conditions. The plastic construction is resistant to corrosion and impact for long-term performance. Durable gold-plated contacts offer superior conductivity and corrosion resistance to ensure a reliable electrical connection.
The rectangular actuator is raised, so it stands above a level surface. This makes the button easy to locate and press.