EAO Pushbutton Actuator for Use with Switching Devices

RS Stock No.: 443-841Brand: EAOManufacturers Part No.: 46-2231.11E0.000
brand-logo
View all in Push Button Actuators

Technical Document

Specifications

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Momentary

Standards Met

CE

Actuator Diameter

29

Mounting Type

Panel Mount

Actuator Material

Plastic

Actuator Colour

Black

Country of Origin

Italy

€ 6.42

€ 6.42 Each (Exc. Vat)

€ 7.96

€ 7.96 Each (inc. VAT)

EAO Pushbutton Actuator for Use with Switching Devices

€ 6.42

€ 6.42 Each (Exc. Vat)

€ 7.96

€ 7.96 Each (inc. VAT)

EAO Pushbutton Actuator for Use with Switching Devices

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Momentary

Standards Met

CE

Actuator Diameter

29

Mounting Type

Panel Mount

Actuator Material

Plastic

Actuator Colour

Black

Country of Origin

Italy