Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Actuator Colour
Black
Operating Mode
Maintained
Standards Met
RoHS Compliant
Number of Positions
2
Actuator Diameter
18
Mounting Type
Panel Mount
Country of Origin
Switzerland
€ 80.55
€ 80.55 Each (Exc. Vat)
€ 99.88
€ 99.88 Each (inc. VAT)
EAO Pushbutton Actuator for Use with Switching Devices
1
€ 80.55
€ 80.55 Each (Exc. Vat)
€ 99.88
€ 99.88 Each (inc. VAT)
EAO Pushbutton Actuator for Use with Switching Devices
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Actuator Colour
Black
Operating Mode
Maintained
Standards Met
RoHS Compliant
Number of Positions
2
Actuator Diameter
18
Mounting Type
Panel Mount
Country of Origin
Switzerland