Technical Document
Specifications
Brand
EAOAccessory Type
Blind Plug
For Use With
Mounting Cut Outs With Anti Twist Device
Colour
Black
Material
Plastic
Diameter
16.2
Series
Series 51
Country of Origin
Switzerland
€ 7.49
€ 7.49 Each (Exc. Vat)
€ 9.29
€ 9.29 Each (inc. VAT)
EAO Blind Plug, For Use With Mounting Cut Outs With Anti Twist Device
1
€ 7.49
€ 7.49 Each (Exc. Vat)
€ 9.29
€ 9.29 Each (inc. VAT)
EAO Blind Plug, For Use With Mounting Cut Outs With Anti Twist Device
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EAOAccessory Type
Blind Plug
For Use With
Mounting Cut Outs With Anti Twist Device
Colour
Black
Material
Plastic
Diameter
16.2
Series
Series 51
Country of Origin
Switzerland