EAO Pushbutton Actuator for Use with Switching Devices

RS Stock No.: 442-036Brand: EAOManufacturers Part No.: 61-0029.0
brand-logo
View all in Push Button Actuators

Technical Document

Specifications

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Actuator Material

Plastic

Standards Met

RoHS Compliant

Mounting Type

Panel Mount

Overall Depth

18

Country of Origin

Switzerland

€ 8.77

€ 8.77 Each (Exc. Vat)

€ 10.87

€ 10.87 Each (inc. VAT)

EAO Pushbutton Actuator for Use with Switching Devices

€ 8.77

€ 8.77 Each (Exc. Vat)

€ 10.87

€ 10.87 Each (inc. VAT)

EAO Pushbutton Actuator for Use with Switching Devices

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Actuator Material

Plastic

Standards Met

RoHS Compliant

Mounting Type

Panel Mount

Overall Depth

18

Country of Origin

Switzerland