Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Actuator Material
Plastic
Operating Mode
Maintained
Standards Met
RoHS Compliant
Number of Positions
2
Mounting Type
Panel Mount
Country of Origin
Switzerland
€ 44.56
€ 44.56 Each (Exc. Vat)
€ 55.25
€ 55.25 Each (inc. VAT)
EAO Pushbutton Actuator for Use with Switching Devices
1
€ 44.56
€ 44.56 Each (Exc. Vat)
€ 55.25
€ 55.25 Each (inc. VAT)
EAO Pushbutton Actuator for Use with Switching Devices
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Actuator Material
Plastic
Operating Mode
Maintained
Standards Met
RoHS Compliant
Number of Positions
2
Mounting Type
Panel Mount
Country of Origin
Switzerland