EAO Push Button Bezel for Use with HMI Components Series 04

RS Stock No.: 903-9303Brand: EAOManufacturers Part No.: 704.600.0Distrelec Article No.: 30407682
brand-logo
View all in Push Button Bezels

Technical Document

Specifications

Brand

EAO

Accessory Type

Front Ring

For Use With

HMI Components Series 04

Bezel Colour

Black

Bezel Shape

Round

Bezel Material

Plastic

Country of Origin

Switzerland

Product details

EAO Series 04 Push button switches & accessories

The Series 04 range is versatile and attractive switch range with IP65 sealing and a precise tactile switching action. This modular switch range can be mounted into a 22.5 mm cut-out as a raised switch, or flush mounted into a 30.5 mm cut-out. This is to create an easy clean and tamperproof push button switch.

Features and Benefits

Industrial push button switches, indicators and selectors
Sealed to IP65, option IP67 using sealed front bezels
Raised 22.5 mm mounting
Flush 30.5 mm mounting
Illumination using BA9s LED's or Lamps
Separate tactile snap action contact blocks have screw or push on terminals
Operating temperature range -40 to +55 °C

You may be interested in

€ 14.35

€ 2.87 Each (In a Bag of 5) (Exc. Vat)

€ 17.79

€ 3.559 Each (In a Bag of 5) (inc. VAT)

EAO Push Button Bezel for Use with HMI Components Series 04

€ 14.35

€ 2.87 Each (In a Bag of 5) (Exc. Vat)

€ 17.79

€ 3.559 Each (In a Bag of 5) (inc. VAT)

EAO Push Button Bezel for Use with HMI Components Series 04

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Bag
5 - 95€ 2.87€ 14.35
100 - 245€ 2.79€ 13.95
250 - 495€ 2.71€ 13.55
500 - 1245€ 2.66€ 13.30
1250+€ 2.61€ 13.05
You may be interested in

Technical Document

Specifications

Brand

EAO

Accessory Type

Front Ring

For Use With

HMI Components Series 04

Bezel Colour

Black

Bezel Shape

Round

Bezel Material

Plastic

Country of Origin

Switzerland

Product details

EAO Series 04 Push button switches & accessories

The Series 04 range is versatile and attractive switch range with IP65 sealing and a precise tactile switching action. This modular switch range can be mounted into a 22.5 mm cut-out as a raised switch, or flush mounted into a 30.5 mm cut-out. This is to create an easy clean and tamperproof push button switch.

Features and Benefits

Industrial push button switches, indicators and selectors
Sealed to IP65, option IP67 using sealed front bezels
Raised 22.5 mm mounting
Flush 30.5 mm mounting
Illumination using BA9s LED's or Lamps
Separate tactile snap action contact blocks have screw or push on terminals
Operating temperature range -40 to +55 °C

You may be interested in