EAO Red Illuminated Momentary Push Button Head, IP65

RS Stock No.: 690-6894Brand: EAOManufacturers Part No.: 71-611.0 + 61-9681.2 + 61-9931.0
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

EAO

Push Button Colour

Red

Push Button Actuation

Momentary

IP Rating

IP65

Illuminated

Yes

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Country of Origin

Switzerland

Product details

Pushbutton Switches Series 71 (PCB mount)

The compact, oil & watertight switch is ideally suited for real world industrial applications. Benefits of the unique PCB assembly include decreased production costs, elimination of wiring errors, and reduction of bad solder joints.

Clutter-free back-of-panel PCB wiring
Easy printed circuit board mounting, without PCB connectors or standoffs.

€ 36.39

€ 36.39 Each (Exc. Vat)

€ 45.12

€ 45.12 Each (inc. VAT)

EAO Red Illuminated Momentary Push Button Head, IP65

€ 36.39

€ 36.39 Each (Exc. Vat)

€ 45.12

€ 45.12 Each (inc. VAT)

EAO Red Illuminated Momentary Push Button Head, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14€ 36.39
15 - 49€ 35.24
50 - 99€ 34.43
100 - 249€ 33.73
250+€ 33.07

Technical Document

Specifications

Brand

EAO

Push Button Colour

Red

Push Button Actuation

Momentary

IP Rating

IP65

Illuminated

Yes

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Country of Origin

Switzerland

Product details

Pushbutton Switches Series 71 (PCB mount)

The compact, oil & watertight switch is ideally suited for real world industrial applications. Benefits of the unique PCB assembly include decreased production costs, elimination of wiring errors, and reduction of bad solder joints.

Clutter-free back-of-panel PCB wiring
Easy printed circuit board mounting, without PCB connectors or standoffs.