E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EAO 82 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, 240V, IP65, IP67

RS Stock No.: 247-8757Brand: EAOManufacturers Part No.: 82-4151.1000.B002Distrelec Article No.: 30316199
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16mm

Series

82

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Manufacturer Part No.

82-4151.1000.B002

Case Colour

Silver

Contact DC Voltage Rating

240V

Legend

Standby Symbol

Contact AC Voltage Rating

240V

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Terminal Type

Plug In, Solder

Maximum Operating Temperature

+70°C

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 27.28

€ 27.28 Each (Exc. Vat)

€ 33.83

€ 33.83 Each (inc. VAT)

EAO 82 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, 240V, IP65, IP67

€ 27.28

€ 27.28 Each (Exc. Vat)

€ 33.83

€ 33.83 Each (inc. VAT)

EAO 82 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, 240V, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 27.28
10 - 99€ 27.04
100+€ 24.80

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16mm

Series

82

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Manufacturer Part No.

82-4151.1000.B002

Case Colour

Silver

Contact DC Voltage Rating

240V

Legend

Standby Symbol

Contact AC Voltage Rating

240V

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Terminal Type

Plug In, Solder

Maximum Operating Temperature

+70°C

Country of Origin

Switzerland