EAO 82 Series Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPDT, 240V, IP65, IP67

RS Stock No.: 194-2045Brand: EAOManufacturers Part No.: 82-4151.2000.B002Distrelec Article No.: 30159086
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EAO

Switch Operation

Latching

Illuminated

No

Series

82

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

Push Button Style

Round

IP Rating

IP65, IP67

Contact Current Rating

3 A

Contact Material

Silver Alloy

Contact DC Voltage Rating

240V

Legend

Standby Symbol

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-4151.2000.B002

Case Colour

Silver

Terminal Type

Plug In, Solder

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Stock information temporarily unavailable.

€ 36.57

€ 36.57 Each (Exc. Vat)

€ 45.35

€ 45.35 Each (inc. VAT)

EAO 82 Series Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPDT, 240V, IP65, IP67

€ 36.57

€ 36.57 Each (Exc. Vat)

€ 45.35

€ 45.35 Each (inc. VAT)

EAO 82 Series Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPDT, 240V, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EAO

Switch Operation

Latching

Illuminated

No

Series

82

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

Push Button Style

Round

IP Rating

IP65, IP67

Contact Current Rating

3 A

Contact Material

Silver Alloy

Contact DC Voltage Rating

240V

Legend

Standby Symbol

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-4151.2000.B002

Case Colour

Silver

Terminal Type

Plug In, Solder

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C