EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, Green LED, 240V, IP65, IP67

Technical Document
Specifications
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Series
82
Panel Cut Out Diameter
22.3mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
240V
LED Colour
Green
IP Rating
IP65, IP67
Push Button Material
Stainless Steel
Contact Current Rating
3A
Contact Material
Silver Alloy
Contact DC Voltage Rating
240V
Legend
Standby Symbol
Contact AC Voltage Rating
240V
Manufacturer Part No.
82-6151.1A34.B002
Case Colour
Silver
Terminal Type
Plug In, Solder
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
Country of Origin
Switzerland
€ 63.35
€ 63.35 Each (Exc. Vat)
€ 78.55
€ 78.55 Each (inc. VAT)
1
€ 63.35
€ 63.35 Each (Exc. Vat)
€ 78.55
€ 78.55 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 63.35 |
10+ | € 61.50 |
Technical Document
Specifications
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Series
82
Panel Cut Out Diameter
22.3mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
240V
LED Colour
Green
IP Rating
IP65, IP67
Push Button Material
Stainless Steel
Contact Current Rating
3A
Contact Material
Silver Alloy
Contact DC Voltage Rating
240V
Legend
Standby Symbol
Contact AC Voltage Rating
240V
Manufacturer Part No.
82-6151.1A34.B002
Case Colour
Silver
Terminal Type
Plug In, Solder
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
Country of Origin
Switzerland