Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

EAO Series 82 Series Illuminated Push Button Switch, Maintained, Flush Mount, 22mm Cutout, SPST, SPST, Red/Green LED,

RS Stock No.: 427-603Brand: EAOManufacturers Part No.: 82-6951.21A4.B001
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EAO

Switch Operation

Maintained

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

Series 82

Mounting Type

Flush Mount

Push Button Colour

Red/Green

Contact Configuration

SPST, SPST

Voltage Rating

24V

LED Colour

Red/Green

IP Rating

IP65, IP67

Manufacturer Part No.

82-6951.21A4.B001

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 74.86

€ 74.86 Each (Exc. Vat)

€ 92.83

€ 92.83 Each (inc. VAT)

EAO Series 82 Series Illuminated Push Button Switch, Maintained, Flush Mount, 22mm Cutout, SPST, SPST, Red/Green LED,

€ 74.86

€ 74.86 Each (Exc. Vat)

€ 92.83

€ 92.83 Each (inc. VAT)

EAO Series 82 Series Illuminated Push Button Switch, Maintained, Flush Mount, 22mm Cutout, SPST, SPST, Red/Green LED,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EAO

Switch Operation

Maintained

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

Series 82

Mounting Type

Flush Mount

Push Button Colour

Red/Green

Contact Configuration

SPST, SPST

Voltage Rating

24V

LED Colour

Red/Green

IP Rating

IP65, IP67

Manufacturer Part No.

82-6951.21A4.B001

Country of Origin

Switzerland