Technical Document
Specifications
Brand
EAOMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
2NC
Push Button Actuation
Twist Release
Voltage Rating
250V ac/dc
Series
84
Illuminated
No
IP Rating
IP65
Colour
Red, Yellow
Push Button Shape
Round
Supply Current
5A
Pole and Throw Configuration
2P
Bezel Material
Plastic
Push Button Material
Plastic
Distrelec Product Id
30165338
Country of Origin
Switzerland
€ 54.22
€ 54.22 Each (Exc. Vat)
€ 67.23
€ 67.23 Each (inc. VAT)
1
€ 54.22
€ 54.22 Each (Exc. Vat)
€ 67.23
€ 67.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | € 54.22 |
50 - 249 | € 51.16 |
250 - 499 | € 49.18 |
500+ | € 45.34 |
Technical Document
Specifications
Brand
EAOMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
2NC
Push Button Actuation
Twist Release
Voltage Rating
250V ac/dc
Series
84
Illuminated
No
IP Rating
IP65
Colour
Red, Yellow
Push Button Shape
Round
Supply Current
5A
Pole and Throw Configuration
2P
Bezel Material
Plastic
Push Button Material
Plastic
Distrelec Product Id
30165338
Country of Origin
Switzerland