EAO Push Button Switch

RS Stock No.: 219-5532Brand: EAOManufacturers Part No.: 84.0202.4R
brand-logo
View all in Push Button Actuators

Technical Document

Specifications

Brand

EAO

Actuator Colour

Yellow

Mounting Type

Panel Mount

Product details

Pushbutton switches series 84

The 84 series pushbuttons have been designed for use in a wide selection of applications. Thanks to its IP67 rating it is perfectly suited to outdoor use or even in harsh environments. These modular units can be mated with a wide selection of coloured LED switching units with various coloured lenses also available.

Illuminated pushbuttons with multi-LED lamps.
Front face mounting using fitting hole Ø 22.5 mm.

You may be interested in
EAO Push Button Switch
€ 61.01Each (Exc. Vat)
EAO Push Button Switch
€ 60.50Each (Exc. Vat)

€ 48.79

€ 48.79 Each (Exc. Vat)

€ 60.50

€ 60.50 Each (inc. VAT)

EAO Push Button Switch

€ 48.79

€ 48.79 Each (Exc. Vat)

€ 60.50

€ 60.50 Each (inc. VAT)

EAO Push Button Switch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 48.79
10 - 49€ 44.74
50 - 99€ 40.49
100 - 249€ 37.93
250+€ 37.14
You may be interested in
EAO Push Button Switch
€ 61.01Each (Exc. Vat)
EAO Push Button Switch
€ 60.50Each (Exc. Vat)

Technical Document

Specifications

Brand

EAO

Actuator Colour

Yellow

Mounting Type

Panel Mount

Product details

Pushbutton switches series 84

The 84 series pushbuttons have been designed for use in a wide selection of applications. Thanks to its IP67 rating it is perfectly suited to outdoor use or even in harsh environments. These modular units can be mated with a wide selection of coloured LED switching units with various coloured lenses also available.

Illuminated pushbuttons with multi-LED lamps.
Front face mounting using fitting hole Ø 22.5 mm.

You may be interested in
EAO Push Button Switch
€ 61.01Each (Exc. Vat)
EAO Push Button Switch
€ 60.50Each (Exc. Vat)