EAO Modular Switch Bezel for Use with 84 Series, 92 Series

RS Stock No.: 111-5942Brand: EAOManufacturers Part No.: 92-960.0Distrelec Article No.: 13558046
brand-logo
View all in Push Button Bezels

Technical Document

Specifications

Brand

EAO

Accessory Type

Mounting Flange

For Use With

84 Series, 92 Series

Country of Origin

Switzerland

Product details

EAO 92 Halo Series Switch Bezel

Features and Benefits

The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution. The series offers the facility to display the most common status indication features within a single unit.

Providing up to 8 indications within a single switch, meaning application space can be saved. Illumination is provided in two forms, a "halo" ring around the actuator and an optional led can illuminate the centre of the lens.

The Halo range can be used within lighting applications, offering up to 8 pre-configured lighting sequences along with indication of status. This is an ideal solution to space-critical applications as multiple processes can be managed within a single switch.

Typical Applications

•Offers multiple process management, with indications.
•Integrated electronic switch for maintained action.
•Premium Bi-Colour LEDs used within construction, providing longevity & crisp illumination.
•Modular nature of the Halo series means true application freedom.
•Can be used within both panel & PCB mounting applications.
•Silver alloy gold-plated contacts for a firm, strong connection.
•Frontal IP67 protection.

•Control panels
•Vehicle operator controls
•A/V instrumentation
•Call box access
•Vending machine & kiosks

EAO84/92 Halo Series Modular Switches

€ 12.75

€ 4.25 Each (In a Pack of 3) (Exc. Vat)

€ 15.81

€ 5.27 Each (In a Pack of 3) (inc. VAT)

EAO Modular Switch Bezel for Use with 84 Series, 92 Series

€ 12.75

€ 4.25 Each (In a Pack of 3) (Exc. Vat)

€ 15.81

€ 5.27 Each (In a Pack of 3) (inc. VAT)

EAO Modular Switch Bezel for Use with 84 Series, 92 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
3 - 12€ 4.25€ 12.75
15 - 27€ 4.12€ 12.36
30 - 57€ 3.29€ 9.87
60 - 147€ 3.18€ 9.54
150+€ 3.05€ 9.15

Technical Document

Specifications

Brand

EAO

Accessory Type

Mounting Flange

For Use With

84 Series, 92 Series

Country of Origin

Switzerland

Product details

EAO 92 Halo Series Switch Bezel

Features and Benefits

The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution. The series offers the facility to display the most common status indication features within a single unit.

Providing up to 8 indications within a single switch, meaning application space can be saved. Illumination is provided in two forms, a "halo" ring around the actuator and an optional led can illuminate the centre of the lens.

The Halo range can be used within lighting applications, offering up to 8 pre-configured lighting sequences along with indication of status. This is an ideal solution to space-critical applications as multiple processes can be managed within a single switch.

Typical Applications

•Offers multiple process management, with indications.
•Integrated electronic switch for maintained action.
•Premium Bi-Colour LEDs used within construction, providing longevity & crisp illumination.
•Modular nature of the Halo series means true application freedom.
•Can be used within both panel & PCB mounting applications.
•Silver alloy gold-plated contacts for a firm, strong connection.
•Frontal IP67 protection.

•Control panels
•Vehicle operator controls
•A/V instrumentation
•Call box access
•Vending machine & kiosks

EAO84/92 Halo Series Modular Switches