Technical Document
Specifications
Brand
EatonCam Switch Type
Ammeter Cam Switch
Electrical Phase
1, 3
Maximum Current
20A
Maximum Voltage
690V ac
Number of Positions
4
Terminal Type
Screw
Angle of Throw
90°
Length
48mm
Width
100mm
Depth
48mm
Dimensions
48 x 100 x 48mm
Country of Origin
United Kingdom
Product details
Ammeter Selector Switch
Professional range of Eaton Voltmeter Selector Switches. All the changeover switches are IP65 rated and have several different options of auxiliary contacts. The changeover switches have a switching angle of 90°.
IP65 Rated
Flush mounting
90° Switching Angle
Eaton
€ 59.96
€ 59.96 Each (Exc. Vat)
€ 74.35
€ 74.35 Each (inc. VAT)
1
€ 59.96
€ 59.96 Each (Exc. Vat)
€ 74.35
€ 74.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCam Switch Type
Ammeter Cam Switch
Electrical Phase
1, 3
Maximum Current
20A
Maximum Voltage
690V ac
Number of Positions
4
Terminal Type
Screw
Angle of Throw
90°
Length
48mm
Width
100mm
Depth
48mm
Dimensions
48 x 100 x 48mm
Country of Origin
United Kingdom
Product details
Ammeter Selector Switch
Professional range of Eaton Voltmeter Selector Switches. All the changeover switches are IP65 rated and have several different options of auxiliary contacts. The changeover switches have a switching angle of 90°.
IP65 Rated
Flush mounting
90° Switching Angle