Eaton 3P Pole Flush Mount Isolator Switch - 20A Maximum Current, 5.5kW Power Rating, IP65

RS Stock No.: 176-9738Brand: EatonManufacturers Part No.: 041246 T0-2-1/EA/SVB-SWDistrelec Article No.: 30421847
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

20A

Mounting Type

Flush Mount

IP Rating

IP65

Power Rating

5.5kW

Voltage Rating

690V ac

Electrical Phase

1, 3

Accepts Padlocks

Yes

Handle Colour

Black

Auxiliary Contacts Available

No

Enclosed/Not Enclosed

Not-enclosed

Switch Rating

320A

Length

65mm

Width

115mm

Depth

45mm

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

You may be interested in
Eaton Rotary Switch - 2 Positions
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 60.38

€ 60.38 Each (Exc. Vat)

€ 74.87

€ 74.87 Each (inc. VAT)

Eaton 3P Pole Flush Mount Isolator Switch - 20A Maximum Current, 5.5kW Power Rating, IP65

€ 60.38

€ 60.38 Each (Exc. Vat)

€ 74.87

€ 74.87 Each (inc. VAT)

Eaton 3P Pole Flush Mount Isolator Switch - 20A Maximum Current, 5.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eaton Rotary Switch - 2 Positions
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

20A

Mounting Type

Flush Mount

IP Rating

IP65

Power Rating

5.5kW

Voltage Rating

690V ac

Electrical Phase

1, 3

Accepts Padlocks

Yes

Handle Colour

Black

Auxiliary Contacts Available

No

Enclosed/Not Enclosed

Not-enclosed

Switch Rating

320A

Length

65mm

Width

115mm

Depth

45mm

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

You may be interested in
Eaton Rotary Switch - 2 Positions
P.O.A.Each (Exc. Vat)