Technical Document
Specifications
Brand
EatonCurrent Rating
16 A
Range
PKZM0
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V
Country of Origin
Germany
You may be interested in
Eaton 10 → 16 A PKZM0 Motor Protective Circuit-Breakers Up → 32 A Motor Protection Circuit Breaker, 690 VBrand: Eaton
€ 242.07Each (Exc. Vat)
P.O.A.
Eaton 16 A PKZM0 Motor Protection Circuit Breaker, 690 V
1
P.O.A.
Eaton 16 A PKZM0 Motor Protection Circuit Breaker, 690 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Eaton 10 → 16 A PKZM0 Motor Protective Circuit-Breakers Up → 32 A Motor Protection Circuit Breaker, 690 VBrand: Eaton
€ 242.07Each (Exc. Vat)
Technical Document
Specifications
Brand
EatonCurrent Rating
16 A
Range
PKZM0
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V
Country of Origin
Germany
You may be interested in
Eaton 10 → 16 A PKZM0 Motor Protective Circuit-Breakers Up → 32 A Motor Protection Circuit Breaker, 690 VBrand: Eaton
€ 242.07Each (Exc. Vat)