Technical Document
Specifications
Brand
EatonNumber of Positions
2
IP Rating
IP65
Maximum Current
20A
Series
T0
Illuminated
No
Country of Origin
United Kingdom
You may be interested in
Eaton 1P Pole Panel Mount Isolator Switch - 20A Maximum Current, 6.5kW Power Rating, IP65Brand: Eaton
€ 71.34Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Eaton Rotary Switch - 2 Positions
1
P.O.A.
Eaton Rotary Switch - 2 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Eaton 1P Pole Panel Mount Isolator Switch - 20A Maximum Current, 6.5kW Power Rating, IP65Brand: Eaton
€ 71.34Each (Exc. Vat)
Technical Document
Specifications
Brand
EatonNumber of Positions
2
IP Rating
IP65
Maximum Current
20A
Series
T0
Illuminated
No
Country of Origin
United Kingdom
You may be interested in
Eaton 1P Pole Panel Mount Isolator Switch - 20A Maximum Current, 6.5kW Power Rating, IP65Brand: Eaton
€ 71.34Each (Exc. Vat)