E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton Block Plastic Precision Position Switch, 6A, IP65, 83 x 40mm

RS Stock No.: 229-9312Brand: EatonManufacturers Part No.: 066943 AT4/11-S/I/F
brand-logo
View all in Precision Position Switches

Technical Document

Specifications

Brand

Eaton

Body Style

Block

Terminal Type

Screw

Switching Current

6A

Housing Material

Plastic

IP Rating

IP65

Dimensions

83 x 40mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Eaton Block Plastic Precision Position Switch, 6A, IP65, 83 x 40mm

P.O.A.

Eaton Block Plastic Precision Position Switch, 6A, IP65, 83 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Body Style

Block

Terminal Type

Screw

Switching Current

6A

Housing Material

Plastic

IP Rating

IP65

Dimensions

83 x 40mm

Country of Origin

Germany