E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton Auxiliary Contact, 1 Contact, 1NO, Flush Mount, Eaton Moeller PKZ0 PKZ0

RS Stock No.: 241-026Brand: EatonManufacturers Part No.: 082885 +NHI-E-10-PKZ0
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Eaton

Number of Contacts

1

Normal State Configuration

1NO

Mounting Style

Flush Mount

Range

Eaton Moeller PKZ0

Series

PKZ0

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton Auxiliary Contact, 1 Contact, 1NO, Flush Mount, Eaton Moeller PKZ0 PKZ0

P.O.A.

Eaton Auxiliary Contact, 1 Contact, 1NO, Flush Mount, Eaton Moeller PKZ0 PKZ0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Number of Contacts

1

Normal State Configuration

1NO

Mounting Style

Flush Mount

Range

Eaton Moeller PKZ0

Series

PKZ0

Country of Origin

Germany

You may be interested in