Eaton Series LS Safety Switch, 1NO Actuator Included, Plastic

RS Stock No.: 232-073Brand: EatonManufacturers Part No.: 110959 LS-11S-ZB/X
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Eaton

Normal State Configuration

1NO

Actuator Included

Yes

Safety Contacts

1NC/1NO

Housing Material

Plastic

Series

Series LS

Country of Origin

Germany

€ 106.92

€ 106.92 Each (Exc. Vat)

€ 132.58

€ 132.58 Each (inc. VAT)

Eaton Series LS Safety Switch, 1NO Actuator Included, Plastic

€ 106.92

€ 106.92 Each (Exc. Vat)

€ 132.58

€ 132.58 Each (inc. VAT)

Eaton Series LS Safety Switch, 1NO Actuator Included, Plastic

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Normal State Configuration

1NO

Actuator Included

Yes

Safety Contacts

1NC/1NO

Housing Material

Plastic

Series

Series LS

Country of Origin

Germany